TE ConnectivityER74180RJTResistor Fixed Single-Through Hole
Res Wirewound 180 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal Coated AXL Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 180 | |
| 5% | |
| 100 | |
| 3 | |
| Wirewound | |
| -55 | |
| 200 | |
| 0 to 60 | |
| 20 to 200 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 6 | |
| 13.5 | |
| 0.8 | |
| 38 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

