Micro Commercial ComponentsER3KB-TP-HFRectifiers
Diode Switching Si 800V 3A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 3 | |
| 100 | |
| 1.7 | |
| 5 | |
| 75 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 560 | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

