Diotec Semiconductor AGER1D-AQRectifiers
Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 160 |
| Single | |
| 200 | |
| 1 | |
| 33 | |
| 1 | |
| 5 | |
| 35 | |
| -50 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 2.7 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

