BCM Advanced ResearchEQM-APL-N3350System on Modules - SOM
Qseven SOM with Celeron Processor 4GB RAM
| Supplier Unconfirmed | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Celeron | |
| N3350 | |
| 1.1G | |
| 6 | |
| Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | |
| Qseven | |
| Intel SoC | |
| No | |
| 2M | |
| AMI 128Mb | |
| DDR3L | |
| 4G(Typ) | |
| 1866MHz | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I210IT | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| Apollo lake SoC Integrated | |
| DP|eDP|HDMI|LVDS | |
| 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP|4096x2160@eDP | |
| Intel Apollo lake SoC Integrated | |
| Android|Linux|Win 10 | |
| Android | |
| Linux | |
| Win 10 | |
| 5 | |
| -40 | |
| 85 | |
| Extended |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

