Microchip TechnologyEQCO31R20.3Communication Misc
Asymmetric Coax Equalizer 3.125Gbps 1.2V 16-Pin QFN Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| EQCO31R20.3 | |
| Automotive | No |
| PPAP | No |
| Asymmetric Coax Equalizer | |
| 3.125Gbps | |
| Cable | |
| 1.15 | |
| 1.2 | |
| 1.25 | |
| Analog | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

