SamtecEQCD-040-17.70-TTR-TTR-1-DCable Assembly Coaxial
Cable Assembly Coax Micro Ribbon 0.45m 38AWG Micro High Speed Terminal to Micro High Speed Terminal M-M Q STRIP® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coax Micro Ribbon | |
| M-M | |
| Micro High Speed Terminal | |
| Micro High Speed Terminal | |
| 38 | |
| 0.45 | |
| 2.5 | |
| 50 | |
| 4.79ns/m | |
| -25 | |
| 105 | |
| Bag | |
| Q STRIP® | |
| 0.5/Contact | |
| Right Angle to Right Angle | |
| Gold Over Nickel | |
| Copper Alloy |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

