Asahi Kasei Microdevices CorporationEQ433LHall Effect Sensors
Hall Effect Sensor 1mA 5V 3-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 4 | |
| 1 | |
| 3 | |
| 5 | |
| 5.5 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 3 mm |
| Package Length | 3.6 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
