Bel Power SolutionsEQ2320-9RB1DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 66 | |
| 110 | |
| 150 | |
| 12 | |
| 9.2 | |
| 120 | |
| 2100VDC | |
| DC/DC | |
| 0.5 | |
| 200 | |
| Yes | |
| 200mV(Typ) | |
| 0.8V | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 71 | |
| Extended | |
| 500 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 19.8 |
| Package Width | 111 |
| Package Length | 164 |
| PCB changed | 15 |
| 15 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

