SwitchcraftEPS2PC1Switch Slide
Switch Slide DPDT Recessed Slide 4A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| European Line Voltage Selector | |
| Recessed Slide | |
| DPDT | |
| 4@125VAC | |
| 2000Vrms | |
| 1000 | |
| 2 | |
| 7.01 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 8 | |
| Plastic/Glass | |
| Straight | |
| -20 | |
| 70 |
The european line voltage selector EPS2PC1 slide switch from Switchcraft makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 4 A @ 125VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EPS2PC1 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
