MEAN WELLEPS-45S-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 3.3A 45W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3.3 | |
| 45 | |
| 80 | |
| 110|230 | |
| 264 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 110 | |
| Mounting | Screw |
| Package Height | 24 + 3(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

