MEAN WELLEPS-45-7.5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 7.5V 6A 40.5W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 6 | |
| 40.5 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±2 | |
| 84(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 140 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 6 |
| 6 |
This EPS-45-7.5 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 7.5 V and maximum output power of 40.5 W. This part's single output can handle a current up to 6 A. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

