TE ConnectivityEPRB2-3KPA-C20004Industrial Pressure Sensors
Miniature Pressure Transducer
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 0psi to 3000psi | |
| ±0.25 | |
| 20 | |
| 10 | |
| 30 | |
| -40 | |
| 150 | |
| Connector | |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

