MEAN WELLEPP-200-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 3(Convection)A/4.2(Forced Air)A 201.6W 10-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3(Convection)|4.2(Forced Air) | |
| 201.6 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 94(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 190 | |
| Mounting | Screw |
| Package Height | 29 + 3(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 10 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

