MEAN WELLEPP-150-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 8-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.1 | |
| 100.8 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 300mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Your electronic devices will need this EPP-150-48 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 100.8 W. This part's single output can handle a current up to 2.1 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

