AlteraEPM7512BFI256-7Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000BFamily 10KGates 512Macro Cells 119MHz 2.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000B | |
| EEPROM | |
| 32 | |
| 2 | |
| 2 | |
| 512 | |
| 32 | |
| 10000 | |
| No | |
| 212 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| 1.8|2.5|3.3 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

