AlteraEPM7256BTC100-7NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000BFamily 5KGates 256Macro Cells 126.6MHz 2.5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® 7000B | |
| EEPROM | |
| 16 | |
| 2 | |
| 2 | |
| 256 | |
| 32 | |
| 5000 | |
| No | |
| 84 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 5.1 | |
| 7.5 | |
| 7 | |
| Yes | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| 1.8|2.5|3.3 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

