AlteraEPM7192SQC160-15Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000SFamily 3.75KGates 192Macro Cells 76.9MHz 5V 160-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000S | |
| EEPROM | |
| 12 | |
| 2 | |
| 192 | |
| 0.5um | |
| 32 | |
| 3750 | |
| No | |
| 124 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 8 | |
| 15 | |
| 15 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

