AlteraEPM7160STC100-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000SFamily 3.2KGates 160Macro Cells 100MHz 5V 100-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000S | |
| EEPROM | |
| 10 | |
| 2 | |
| 160 | |
| 0.5um | |
| 32 | |
| 3200 | |
| No | |
| 84 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 5 | |
| 10 | |
| 10 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 3.3|5 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

