AlteraEPM7160EQI160-15Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000Family 3.2KGates 160Macro Cells 76.9MHz 5V 160-Pin PQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® 7000 | |
| EEPROM | |
| 10 | |
| 2 | |
| 160 | |
| 32 | |
| 3200 | |
| No | |
| 104 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 8 | |
| 15 | |
| 15 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

