AlteraEPM7128SQC160-15NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000Family 2.5KGates 128Macro Cells 76.9MHz 3.3V 160-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000 | |
| EEPROM | |
| 8 | |
| 2 | |
| 128 | |
| 0.5um | |
| 32 | |
| 2500 | |
| No | |
| 100 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 8 | |
| 15 | |
| 15 | |
| No | |
| 4.75 | |
| 5.25 | |
| 3.3 | |
| 3.3|5 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

