AlteraEPM7128SQC100-10FNComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000SFamily 2.5KGates 128Macro Cells 100MHz 5V 100-Pin PQFP Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000S | |
| EEPROM | |
| 8 | |
| 2 | |
| 128 | |
| 32 | |
| 2500 | |
| No | |
| 84 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 5 | |
| 10 | |
| 10 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

