AlteraEPM7064LC44-7Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000Family 1.25KGates 64Macro Cells 125MHz 5V 44-Pin PLCC Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000 | |
| EEPROM | |
| 4 | |
| 64 | |
| 32 | |
| 1250 | |
| No | |
| 36 | |
| Yes | |
| Yes | |
| Yes | |
| 166.7 | |
| 4.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.81 |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

