AlteraEPM7064AEFC100-10NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000AFamily 1.25KGates 64Macro Cells 100MHz 3.3V 100-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® 7000A | |
| EEPROM | |
| 4 | |
| 2 | |
| 64 | |
| 32 | |
| 1250 | |
| No | |
| 68 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 7 | |
| 10 | |
| 10 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

