EatonEPM7051V-12R-042DHDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down|Non-Inverting|Inverting | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12|-12 | |
| 0.042|-0.042 | |
| 1 | |
| 4000VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 80(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.21 |
| Package Width | 7.06 |
| Package Length | 19.66 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

