EatonEPM6242V-15R-034DRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.034A/0.034A 1W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| -0.034|0.034 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 81(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.21 |
| Package Width | 5.99 |
| Package Length | 19.66 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

