AlteraEPM570ZM256I8NComplex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 440Macro Cells 118.3MHz 1.8V 256-Pin Micro FBGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 160 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 1474.9 | |
| 8.6 | |
| 17.7|8.5 | |
| 8 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | Micro FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

