AlteraEPM570T100A5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 2.5V/3.3V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| MAX® II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 76 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 1879.7 | |
| 7.1 | |
| 8.7 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 2.5|3.3 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

