AlteraEPM570GT100C3NComplex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 440Macro Cells 304MHz 1.8V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 76 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 3012.05 | |
| 4.5 | |
| 5.4|3.7 | |
| 3 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

