AlteraEPM3256AFC256-7Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000AFamily 5KGates 256Macro Cells 126.6MHz 3.3V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 3000A | |
| EEPROM | |
| 16 | |
| 2 | |
| 256 | |
| 32 | |
| 5000 | |
| No | |
| 161 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 4.8 | |
| 7.5 | |
| 7 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

