Top Searched
AlteraEPM3064ATI44-10NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 3000AFamily 1.25KGates 64Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® 3000A | |
| EEPROM | |
| 4 | |
| 2 | |
| 64 | |
| 32 | |
| 1250 | |
| No | |
| 34 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 7 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.95(Min) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

