AlteraEPM3064ALC44-4NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 3000AFamily 1.25KGates 64Macro Cells 222.2MHz 3.3V 44-Pin PLCC Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 3000A | |
| EEPROM | |
| 4 | |
| 2 | |
| 64 | |
| 32 | |
| 1250 | |
| No | |
| 34 | |
| Yes | |
| Yes | |
| Yes | |
| 250 | |
| 3.1 | |
| 4.5 | |
| 4 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.81 mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

