EatonEPM25361V-05R-6R0SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 6 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 2 | |
| 400(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tray | |
| 17 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

