AlteraEPM240T100I5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 2.5V/3.3V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 240 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 192 | |
| 0.18um | |
| No | |
| 80 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 201.1 | |
| 6.9 | |
| 5.9|7.5 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 3.3|2.5 | |
| 3.3|2.5|1.8|1.5 | |
| 5|3.3|2.5|1.8 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

