AlteraEPM2210GF256I5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 1700Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| NRND | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 2210 | |
| Flash | |
| 8 | |
| 221 | |
| 4 | |
| 4 | |
| 1700 | |
| 0.18um | |
| No | |
| 204 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 1879.7 | |
| 7.4 | |
| 11.2|5.9 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

