AlteraEPM2210F324C5Complex Programmable Logic Devices - CPLDs
CPLD MAX® IIFamily 1700Macro Cells 201.1MHz 2.5V/3.3V 324-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| NRND | |
| 8542.31.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 2210 | |
| Flash | |
| 8 | |
| 221 | |
| 4 | |
| 4 | |
| 1700 | |
| 0.18um | |
| No | |
| 272 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 1879.7 | |
| 7.4 | |
| 11.2|5.9 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 2.5|3.3 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

