Bel Power SolutionsEPG300-1012-UAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 20.84A 200(Convection)W/300(Forced Air)W 10-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20.84 | |
| 200(Convection)|300(Forced Air) | |
| 90 | |
| 264 | |
| 4000VDC | |
| 0.5% | |
| 0.5% | |
| 4 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2%(Max) | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Screw |
| Package Height | 43 |
| Package Width | 65 |
| Package Length | 107 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

