AlteraEPF81188AQC208-3Field Programmable Gate Arrays - FPGAs
FPGA FLEX 8000Family 12KGates 1008Cells 125MHz 5V 208-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 8000 | |
| 0.6um | |
| 148 | |
| 1188 | |
| 5 | |
| 1008 | |
| 12000 | |
| SRAM | |
| 12000 | |
| 1008 | |
| 4 | |
| No | |
| Yes | |
| No | |
| 125 | |
| No | |
| 3 | |
| 4.75 | |
| 5.25 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

