AlteraEPF6010ATC100-2Field Programmable Gate Arrays - FPGAs
FPGA FLEX 6000Family 10KGates 880Cells 166.67MHz 3.3V 100-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 6000 | |
| 0.3um | |
| 71 | |
| 3.3 | |
| 880 | |
| 10000 | |
| SRAM | |
| 10000 | |
| 880 | |
| 4 | |
| No | |
| Yes | |
| No | |
| 166.67 | |
| No | |
| 2 | |
| 3 | |
| 3.6 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

