AlteraEPF10K50VBI356-4Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 356-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 10K | |
| 0.42um | |
| 274 | |
| 3.3 | |
| 2880 | |
| 116000 | |
| SRAM | |
| 20 | |
| 10 | |
| 50000 | |
| 2880 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 125 | |
| No | |
| 4 | |
| 3 | |
| 3.6 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 356 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 356 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
