AlteraEPF10K50VBC356-2Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 356-Pin BGA Tray
Not Compliant | |
3A991d. | |
Obsolete | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FLEX 10K | |
0.42um | |
274 | |
3.3 | |
2880 | |
116000 | |
SRAM | |
20 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
125 | |
No | |
2 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 35 |
Package Length | 35 |
PCB changed | 356 |
Standard Package Name | BGA |
Supplier Package | BGA |
356 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.