AlteraEPF10K50RC240-3NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 5V 240-Pin RQFP EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FLEX 10K | |
| 0.42um | |
| 189 | |
| 5 | |
| 2880 | |
| 116000 | |
| SRAM | |
| 20 | |
| 10 | |
| 50000 | |
| 2880 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 125 | |
| No | |
| 3 | |
| 4.75 | |
| 5.25 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 240 |
| Standard Package Name | QFP |
| Supplier Package | RQFP EP |
| 240 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

