AlteraEPF10K30ETI144-2Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 144-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 10KE | |
| 0.42um | |
| 102 | |
| 2.5 | |
| 1728 | |
| 119000 | |
| SRAM | |
| 24 | |
| 6 | |
| 30000 | |
| 1728 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 200 | |
| No | |
| 2 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

