AlteraEPF10K30ATC144-1NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KAFamily 30KGates 1728Cells 166.67MHz 3.3V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KA | |
| 0.42um | |
| 102 | |
| 3.3 | |
| 1728 | |
| 69000 | |
| SRAM | |
| 12 | |
| 6 | |
| 30000 | |
| 1728 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 166.67 | |
| No | |
| 1 | |
| 3 | |
| 3.6 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

