AlteraEPF10K200SFC484-2NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KEFamily 200KGates 9984Cells 200MHz 2.5V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KE | |
| 0.42um | |
| 369 | |
| 2.5 | |
| 9984 | |
| 513000 | |
| SRAM | |
| 96 | |
| 24 | |
| 200000 | |
| 9984 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 200 | |
| No | |
| 2 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
