AlteraEPF10K130EBC356-3Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KEFamily 130KGates 6656Cells 200MHz 2.5V 356-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KE | |
| 0.25um | |
| 274 | |
| 2.5 | |
| 6656 | |
| 342000 | |
| SRAM | |
| 64 | |
| 16 | |
| 130000 | |
| 6656 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 200 | |
| No | |
| 3 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 356 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 356 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
