AlteraEPF10K100AFC484-1Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KAFamily 100KGates 4992Cells 200MHz 3.3V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KA | |
| 0.42um | |
| 369 | |
| 3.3 | |
| 4992 | |
| 158000 | |
| SRAM | |
| 24 | |
| 12 | |
| 100000 | |
| 4992 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 200 | |
| No | |
| 1 | |
| 3 | |
| 3.6 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
