Efficient Power Conversion CorporationEPC2202MOSFETs
Trans MOSFET N-CH GaN 80V 18A Automotive 6-Pin Die T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| GaN | |
| Single Dual Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 5.75 | |
| 18 | |
| 17@5V | |
| 3.2@5V | |
| 345@50V | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.69 |
| Package Width | 1.63 |
| Package Length | 2.11 |
| PCB changed | 6 |
| Supplier Package | Die |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

