IntelEP82562GT S L7RLEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin SSOP
| Compliant | |
| 5A991 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
| Full Duplex|Half Duplex | |
| MII | |
| 3 | |
| 3.3 | |
| 3.45 | |
| 0 | |
| 85 | |
| External|Internal | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 7.5 mm |
| Package Length | 15.85 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
