AlteraEP53F8QIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V 1.5A 16-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6(Min) | |
| 1.5 | |
| DC/DC | |
| 0.014 | |
| 4000(Typ) | |
| Yes | |
| 0.42%/A(Typ) | |
| 0.31%/V(Typ) | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP53F8QI DC to DC converter from Altera. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.42%/A(Typ) and line regulation of 0.31%/V(Typ). This converter is 94 % efficient. It has a switching frequency of 4000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

