AlteraEP53A8LQIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 1A 16-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5 | |
| 1(Min) | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.6%/A(Typ) | |
| 0.03%/V(Typ) | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP53A8LQI DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 2.4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.25 V, this is power management at its best. This converter is 94 % efficient. Using a load regulation of 0.6%/A(Typ) and line regulation of 0.03%/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 5000(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

